


MH2029-300Y | |
|---|---|
DigiKey Part Number | MH2029-300YTR-ND - Tape & Reel (TR) MH2029-300YCT-ND - Cut Tape (CT) MH2029-300YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH2029-300Y |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 3A 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MH2029-300Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03500 € | 3,50 € |
| 250 | 0,03016 € | 7,54 € |
| 500 | 0,02686 € | 13,43 € |
| 1 000 | 0,02378 € | 23,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01831 € | 73,24 € |
| 8 000 | 0,01586 € | 126,88 € |
| 12 000 | 0,01468 € | 176,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |











