
MLG0603P3N3BT000 | |
|---|---|
DigiKey Part Number | 445-MLG0603P3N3BT000TR-ND - Tape & Reel (TR) 445-MLG0603P3N3BT000CT-ND - Cut Tape (CT) 445-MLG0603P3N3BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P3N3BT000 |
Description | FIXED IND 3.3NH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 450 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P3N3BT000 Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 7.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQP03TN3N3BZ2D | Murata Electronics | 4 556 | 490-LQP03TN3N3BZ2DCT-ND | 0,08000 € | Similar |
| LQP03TN3N4BZ2D | Murata Electronics | 12 420 | 490-LQP03TN3N4BZ2DCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 100 | 0,02020 € | 2,02 € |
| 1 000 | 0,01662 € | 16,62 € |
| 5 000 | 0,01449 € | 72,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01294 € | 194,10 € |
| 30 000 | 0,01220 € | 366,00 € |
| 45 000 | 0,01179 € | 530,55 € |
| 75 000 | 0,01129 € | 846,75 € |
| 105 000 | 0,01097 € | 1 151,85 € |
| 150 000 | 0,01065 € | 1 597,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

