Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608X6S0G475K/0.80 | |
|---|---|
DigiKey Part Number | 445-7452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X6S0G475K/0.80 |
Description | CAP CER 4.7UF 4V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 4V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0G475K/0.80 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S0J475K080AB | TDK | 6 636 | 445-7446-1-ND | 0,20000 € | Upgrade |
| C1608X6S1A475K080AC | TDK | 81 659 | 445-7442-1-ND | 0,19000 € | Upgrade |
| C1608X6S1C475K080AC | TDK | 29 512 | 445-9118-1-ND | 0,21000 € | Upgrade |
| C1608X7S0G475K080AC | TDK | 10 668 | 445-14245-1-ND | 0,32000 € | Upgrade |
| C1608X7S0J475K080AC | TDK | 47 588 | 445-9120-1-ND | 0,25000 € | Upgrade |






