

C1608X6S0J475K080AB | |
|---|---|
DigiKey Part Number | 445-7446-2-ND - Tape & Reel (TR) 445-7446-1-ND - Cut Tape (CT) 445-7446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S0J475K080AB |
Description | CAP CER 4.7UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S0J475K080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05380 € | 26,90 € |
| 1 000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04010 € | 160,40 € |
| 8 000 | 0,03739 € | 299,12 € |
| 12 000 | 0,03603 € | 432,36 € |
| 20 000 | 0,03453 € | 690,60 € |
| 28 000 | 0,03365 € | 942,20 € |
| 40 000 | 0,03281 € | 1 312,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

