Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L40S1T5D15CJ | |
|---|---|
DigiKey Part Number | 132-L40S1T5D15CJ-ND |
Manufacturer | |
Manufacturer Product Number | L40S1T5D15CJ |
Description | CURRENT SENSOR HE/OL 1500A |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 25kHz |
Mfr | Linearity ±0.1% |
Series | Voltage - Supply ±12V ~ 15V |
Packaging Tray | Response Time 5µs |
Part Status Active | Current - Supply (Max) 25mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 105°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L40S1T5D15CM | Tamura | 33 | 132-L40S1T5D15CM-ND | 46,16000 € | Parametric Equivalent |
| L40S1T5D15J | Tamura | 0 | 132-L40S1T5D15J-ND | 42,41000 € | Parametric Equivalent |
| L40S1T5D15M | Tamura | 20 | 132-L40S1T5D15M-ND | 42,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,16000 € | 46,16 € |
| 5 | 42,57400 € | 212,87 € |
| 10 | 41,23900 € | 412,39 € |
| 30 | 39,34533 € | 1 180,36 € |
| 60 | 38,27683 € | 2 296,61 € |
| 120 | 37,29583 € | 4 475,50 € |
| Unit Price without VAT: | 46,16000 € |
|---|---|
| Unit Price with VAT: | 55,39200 € |



