Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L40S1T5D15M

DigiKey Part Number
132-L40S1T5D15M-ND
Manufacturer
Manufacturer Product Number
L40S1T5D15M
Description
CURRENT SENSOR HE/OL 1500A
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Current Sensor 1500A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 25kHz
Linearity
±0.1%
Accuracy
-
Voltage - Supply
±12V ~ 15V
Response Time
5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
142,41000 €42,41 €
539,08200 €195,41 €
1037,84300 €378,43 €
3036,08367 €1 082,51 €
6035,09117 €2 105,47 €
12034,18025 €4 101,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:42,41000 €
Unit Price with VAT:50,89200 €