UMK063CG181JT-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00527 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 14 805
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08000 €
Datasheet
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG181JT-F

DigiKey Part Number
587-UMK063CG181JT-FTR-ND - Tape & Reel (TR)
587-UMK063CG181JT-FCT-ND - Cut Tape (CT)
587-UMK063CG181JT-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK063CG181JT-F
Description
CAP CER 180PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG181JT-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLASU063SCG181JFNA01Taiyo Yuden0587-MLASU063SCG181JFNA01TR-ND0,00527 €Parametric Equivalent
MSASU063SCG181JFNA01Taiyo Yuden14 805587-MSASU063SCG181JFNA01CT-ND0,08000 €Parametric Equivalent
GMC02CG181J50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG181J50NTCT-ND0,08000 €Parametric Equivalent
GRT0335C1H181JA02DMurata Electronics0490-GRT0335C1H181JA02DCT-ND0,08000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
500,01640 €0,82 €
1000,01390 €1,39 €
5000,00982 €4,91 €
1 0000,00858 €8,58 €
2 5000,00728 €18,20 €
5 0000,00649 €32,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00553 €82,95 €
30 0000,00506 €151,80 €
45 0000,00482 €216,90 €
75 0000,00456 €342,00 €
105 0000,00441 €463,05 €
150 0000,00426 €639,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €