
GMC02CG181J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02CG181J50NTTR-ND - Tape & Reel (TR) 4713-GMC02CG181J50NTCT-ND - Cut Tape (CT) 4713-GMC02CG181J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02CG181J50NT |
Description | CAP0201 COG 180PF 5% 50V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01160 € | 1,16 € |
| 500 | 0,00812 € | 4,06 € |
| 1 000 | 0,00707 € | 7,07 € |
| 2 500 | 0,00597 € | 14,92 € |
| 5 000 | 0,00531 € | 26,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00450 € | 67,50 € |
| 30 000 | 0,00410 € | 123,00 € |
| 45 000 | 0,00390 € | 175,50 € |
| 75 000 | 0,00368 € | 276,00 € |
| 105 000 | 0,00355 € | 372,75 € |
| 150 000 | 0,00343 € | 514,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

