Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



UMJ212BB7223MGHT | |
|---|---|
DigiKey Part Number | UMJ212BB7223MGHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMJ212BB7223MGHT |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMJ212BB7223MGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ212BB7223MGHT | Taiyo Yuden | 0 | HMJ212BB7223MGHT-ND | 0,07572 € | Upgrade |
| CEU4J2X7R1H223M125AE | TDK | 1 504 | 445-12029-1-ND | 0,33000 € | Parametric Equivalent |
| GCJ21BR71H223MA01K | Murata Electronics | 0 | 490-GCJ21BR71H223MA01KTR-ND | 0,06137 € | Parametric Equivalent |
| GCJ21BR71H223MA01L | Murata Electronics | 0 | 490-GCJ21BR71H223MA01LTR-ND | 0,06940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06386 € | 127,72 € |
| Unit Price without VAT: | 0,06386 € |
|---|---|
| Unit Price with VAT: | 0,07663 € |




