HMJ212BB7223MGHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,07487 €

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,07487 €

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,05076 €
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMJ212BB7223MGHT

DigiKey Part Number
HMJ212BB7223MGHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMJ212BB7223MGHT
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMJ212BB7223MGHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMJ212BB7223KGHTTaiyo Yuden0QMJ212BB7223KGHT-ND0,07487 €Upgrade
QMJ212BB7223MGHTTaiyo Yuden0QMJ212BB7223MGHT-ND0,07487 €Upgrade
CGA4J2X7R2A223M125AETDK0CGA4J2X7R2A223M125AE-ND0,05076 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,07572 €151,44 €
Manufacturers Standard Package
Unit Price without VAT:0,07572 €
Unit Price with VAT:0,09086 €