Upgrade
Upgrade
Direct



TMK212ABJ225KD-T | |
|---|---|
DigiKey Part Number | 587-4935-2-ND - Tape & Reel (TR) 587-4935-1-ND - Cut Tape (CT) 587-4935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212ABJ225KD-T |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK212ABJ225KD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK212AB7225KD-TR | Taiyo Yuden | 11 853 | 587-4933-1-ND | 0,35000 € | Upgrade |
| UMK212ABJ225KG-T | Taiyo Yuden | 31 761 | 587-4961-1-ND | 0,21000 € | Upgrade |
| CC0805KRX5R8BB225 | YAGEO | 0 | 311-3429-2-ND | 0,03459 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11100 € | 1,11 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,06990 € | 6,99 € |
| 500 | 0,05362 € | 26,81 € |
| 1 000 | 0,04861 € | 48,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04113 € | 164,52 € |
| 8 000 | 0,03835 € | 306,80 € |
| 12 000 | 0,03695 € | 443,40 € |
| 20 000 | 0,03541 € | 708,20 € |
| 28 000 | 0,03451 € | 966,28 € |
| 40 000 | 0,03364 € | 1 345,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |



