


SMK316B7102KF-T | |
|---|---|
DigiKey Part Number | 587-1315-2-ND - Tape & Reel (TR) 587-1315-1-ND - Cut Tape (CT) 587-1315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMK316B7102KF-T |
Description | CAP CER 1000PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMK316B7102KF-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASS31QHB7102KTNA01 | Taiyo Yuden | 5 180 | 587-MSASS31QHB7102KTNA01CT-ND | 0,27000 € | Direct |
| C1206C102KBRACTU | KEMET | 6 467 | 399-C1206C102KBRACTUCT-ND | 0,30000 € | Direct |
| C3216X7R2J102K115AA | TDK | 36 391 | 445-2288-1-ND | 0,26000 € | Direct |
| CL31B102KHFNFNE | Samsung Electro-Mechanics | 123 018 | 1276-3067-1-ND | 0,12000 € | Direct |
| GRM31BR72J102KW01L | Murata Electronics | 10 985 | 490-3506-1-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08132 € | 40,66 € |
| 1 000 | 0,07439 € | 74,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06584 € | 197,52 € |
| 6 000 | 0,06166 € | 369,96 € |
| 9 000 | 0,05957 € | 536,13 € |
| 15 000 | 0,05725 € | 858,75 € |
| 21 000 | 0,05589 € | 1 173,69 € |
| 30 000 | 0,05459 € | 1 637,70 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

