
NR4012T470M | |
|---|---|
DigiKey Part Number | 587-NR4012T470MTR-ND - Tape & Reel (TR) 587-NR4012T470MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NR4012T470M |
Description | FIXED IND 47UH 370MA 1.2 OHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 370 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR4012T470M Models |
Category | Current - Saturation (Isat) 350mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.2Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 12MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLXND4040MKL470MDG | Taiyo Yuden | 0 | 587-LLXND4040MKL470MDGTR-ND | 0,08255 € | MFR Recommended |
| LSXND4040MKL470MDG | Taiyo Yuden | 5 547 | 587-LSXND4040MKL470MDGCT-ND | 0,18000 € | MFR Recommended |
| BWVS00404012470M00 | Pulse Electronics | 0 | 553-BWVS00404012470M00TR-ND | 0,15917 € | Similar |
| BWVS00404012470T00 | Pulse Electronics | 0 | 553-BWVS00404012470T00TR-ND | 0,15917 € | Similar |
| TYS4012470M-10 | Laird-Signal Integrity Products | 0 | 240-2663-2-ND | 0,15754 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21100 € | 2,11 € |
| 100 | 0,17360 € | 17,36 € |
| 1 000 | 0,14279 € | 142,79 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |

