
MSAST105AC6105KFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST105AC6105KFNA01TR-ND - Tape & Reel (TR) 587-MSAST105AC6105KFNA01CT-ND - Cut Tape (CT) 587-MSAST105AC6105KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSAST105AC6105KFNA01 |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST105AC6105KFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMK105AC6105KV-F | Taiyo Yuden | 122 567 | 587-5054-1-ND | 0,20000 € | Parametric Equivalent |
| GRT155C81E105KE13D | Murata Electronics | 122 187 | 490-18215-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 50 | 0,08620 € | 4,31 € |
| 100 | 0,07590 € | 7,59 € |
| 500 | 0,05850 € | 29,25 € |
| 1 000 | 0,05314 € | 53,14 € |
| 2 500 | 0,04750 € | 118,75 € |
| 5 000 | 0,04410 € | 220,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04130 € | 413,00 € |
| 20 000 | 0,03900 € | 780,00 € |
| 30 000 | 0,03784 € | 1 135,20 € |
| 50 000 | 0,03657 € | 1 828,50 € |
| 70 000 | 0,03582 € | 2 507,40 € |
| 100 000 | 0,03510 € | 3 510,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

