
GRT155C81E105KE13D | |
|---|---|
DigiKey Part Number | 490-18215-2-ND - Tape & Reel (TR) 490-18215-1-ND - Cut Tape (CT) 490-18215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C81E105KE13D |
Description | CAP CER 1UF 25V X6S 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C81E105KE13D Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02440 € | 2,44 € |
| 500 | 0,01776 € | 8,88 € |
| 1 000 | 0,01571 € | 15,71 € |
| 2 500 | 0,01356 € | 33,90 € |
| 5 000 | 0,01227 € | 61,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01088 € | 108,80 € |
| 20 000 | 0,01004 € | 200,80 € |
| 30 000 | 0,00961 € | 288,30 € |
| 50 000 | 0,00914 € | 457,00 € |
| 70 000 | 0,00887 € | 620,90 € |
| 100 000 | 0,00860 € | 860,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

