MSASP31LBC6227MTNB36 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 1,97155 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4 674
Unit Price: 0,82000 €
Datasheet
220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASP31LBC6227MTNB36

DigiKey Part Number
587-MSASP31LBC6227MTNB36TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASP31LBC6227MTNB36
Description
MLCC, 1206, 2.5V, X6S, 220 UF 20
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric)
EDA/CAD Models
MSASP31LBC6227MTNB36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,09315 €2 186,30 €
Manufacturers Standard Package
Unit Price without VAT:1,09315 €
Unit Price with VAT:1,31178 €