Parametric Equivalent
Parametric Equivalent

MLASP31LBC6227MTNB36 | |
|---|---|
DigiKey Part Number | 587-MLASP31LBC6227MTNB36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASP31LBC6227MTNB36 |
Description | CAP CER 220UF 20% 2.5V X6S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,88237 € | 3 764,74 € |
| Unit Price without VAT: | 1,88237 € |
|---|---|
| Unit Price with VAT: | 2,25884 € |



