MSASH32MSB5475MPCA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,32954 €
Datasheet
4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASH32MSB5475MPCA01

DigiKey Part Number
587-MSASH32MSB5475MPCA01TR-ND - Tape & Reel (TR)
587-MSASH32MSB5475MPCA01CT-ND - Cut Tape (CT)
587-MSASH32MSB5475MPCA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASH32MSB5475MPCA01
Description
CAP CER 4.7UF 100V X5R 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASH32MSB5475MPCA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMK325BJ475MM-PETaiyo Yuden0587-HMK325BJ475MM-PECT-ND0,95000 €Parametric Equivalent
MLASH32MSB5475MPCA01Taiyo Yuden0587-MLASH32MSB5475MPCA01TR-ND0,32954 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20520 €10,26 €
1000,18410 €18,41 €
5000,14850 €74,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,13751 €137,51 €
2 0000,12848 €256,96 €
3 0000,12396 €371,88 €
5 0000,11894 €594,70 €
7 0000,11601 €812,07 €
10 0000,11319 €1 131,90 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €