Direct



HMK325BJ475MM-PE | |
|---|---|
DigiKey Part Number | 587-HMK325BJ475MM-PETR-ND - Tape & Reel (TR) 587-HMK325BJ475MM-PECT-ND - Cut Tape (CT) 587-HMK325BJ475MM-PEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMK325BJ475MM-PE |
Description | CAP CER 4.7UF 100V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMK325BJ475MM-PE Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASH32MSB5475MPCA01 | Taiyo Yuden | 0 | 587-MSASH32MSB5475MPCA01CT-ND | 1,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61200 € | 6,12 € |
| 50 | 0,47840 € | 23,92 € |
| 100 | 0,43720 € | 43,72 € |
| 500 | 0,36754 € | 183,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,34602 € | 346,02 € |
| 2 000 | 0,32830 € | 656,60 € |
| 3 000 | 0,31942 € | 958,26 € |
| 5 000 | 0,30958 € | 1 547,90 € |
| 7 000 | 0,30383 € | 2 126,81 € |
| 10 000 | 0,29830 € | 2 983,00 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,14000 € |


