
MSASA32MAB5227MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASA32MAB5227MPNDT1TR-ND - Tape & Reel (TR) 587-MSASA32MAB5227MPNDT1CT-ND - Cut Tape (CT) 587-MSASA32MAB5227MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASA32MAB5227MPNDT1 |
Description | CAP CER 220UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASA32MAB5227MPNDT1 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK325ABJ227MM-P | Taiyo Yuden | 1 796 | 587-AMK325ABJ227MM-PCT-ND | 2,45000 € | Parametric Equivalent |
| AMK325ABJ227MMHP | Taiyo Yuden | 965 | 587-5404-1-ND | 1,95000 € | Parametric Equivalent |
| GRM32ER60G227ME05K | Murata Electronics | 1 817 | 490-GRM32ER60G227ME05KCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,77280 € | 38,64 € |
| 100 | 0,71320 € | 71,32 € |
| 500 | 0,61246 € | 306,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58129 € | 581,29 € |
| 2 000 | 0,55564 € | 1 111,28 € |
| 3 000 | 0,54278 € | 1 628,34 € |
| 5 000 | 0,52853 € | 2 642,65 € |
| 7 000 | 0,52020 € | 3 641,40 € |
| 10 000 | 0,51219 € | 5 121,90 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

