
GRM32ER60G227ME05K | |
|---|---|
DigiKey Part Number | 490-GRM32ER60G227ME05KTR-ND - Tape & Reel (TR) 490-GRM32ER60G227ME05KCT-ND - Cut Tape (CT) 490-GRM32ER60G227ME05KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM32ER60G227ME05K |
Description | CAP CER 220UF 4V X5R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM32ER60G227ME05K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,72660 € | 36,33 € |
| 100 | 0,66950 € | 66,95 € |
| 500 | 0,57320 € | 286,60 € |
| 1 000 | 0,54337 € | 543,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,44823 € | 1 792,92 € |
| 8 000 | 0,43290 € | 3 463,20 € |
| 12 000 | 0,42522 € | 5 102,64 € |
| 20 000 | 0,41671 € | 8 334,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,65600 € |

