Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASE21GSB5225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASE21GSB5225KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASE21GSB5225KTNA01 |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASE21GSB5225KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASE21GSB5225KTNA01 | Taiyo Yuden | 0 | 587-MBASE21GSB5225KTNA01TR-ND | 0,03114 € | Parametric Equivalent |
| MCASE21GSB5225KTNA01 | Taiyo Yuden | 3 000 | 587-MCASE21GSB5225KTNA01CT-ND | 0,15000 € | Parametric Equivalent |
| MCASE21GSB5225KTNA1J | Taiyo Yuden | 0 | 587-MCASE21GSB5225KTNA1JTR-ND | 0,03114 € | Parametric Equivalent |
| C0805C225K4PACTU | KEMET | 18 619 | 399-C0805C225K4PACTUCT-ND | 0,23000 € | Parametric Equivalent |
| CL21A225KOFNNNE | Samsung Electro-Mechanics | 535 343 | 1276-1781-1-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03114 € | 93,42 € |
| Unit Price without VAT: | 0,03114 € |
|---|---|
| Unit Price with VAT: | 0,03737 € |



-1,45mm.jpg)



