Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMASA168AB5106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MMASA168AB5106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMASA168AB5106MTNA01 |
Description | CAP CER 10UF 4V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MMASA168AB5106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASA168AB5106MTNA01 | Taiyo Yuden | 0 | 587-MBASA168AB5106MTNA01TR-ND | 0,02022 € | Parametric Equivalent |
| MCASA168AB5106MTNA01 | Taiyo Yuden | 4 000 | 587-MCASA168AB5106MTNA01CT-ND | 0,11000 € | Parametric Equivalent |
| MCASA168AB5106MTNA1J | Taiyo Yuden | 0 | 587-MCASA168AB5106MTNA1JTR-ND | 0,02022 € | Parametric Equivalent |
| C0603C106M7PACTU | KEMET | 48 138 | 399-15352-1-ND | 0,67000 € | Parametric Equivalent |
| CC0603MRX5R4BB106 | YAGEO | 50 749 | 311-1812-1-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02022 € | 80,88 € |
| Unit Price without VAT: | 0,02022 € |
|---|---|
| Unit Price with VAT: | 0,02426 € |








