Parametric Equivalent
Parametric Equivalent

MLASJ168BC6106MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASJ168BC6106MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASJ168BC6106MTNA01 |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASJ168BC6106MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL10X106MQ8NNNC | Samsung Electro-Mechanics | 31 946 | 1276-6827-1-ND | 0,23000 € | Parametric Equivalent |
| CM105X6S106M06AT | KYOCERA AVX | 1 255 | 478-CM105X6S106M06ATCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03142 € | 125,68 € |
| Unit Price without VAT: | 0,03142 € |
|---|---|
| Unit Price with VAT: | 0,03770 € |



