
CM105X6S106M06AT | |
|---|---|
DigiKey Part Number | 478-CM105X6S106M06ATTR-ND - Tape & Reel (TR) 478-CM105X6S106M06ATCT-ND - Cut Tape (CT) 478-CM105X6S106M06ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM105X6S106M06AT |
Description | CAP CER 10UF 6.3V X6S 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM105X6S106M06AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16000 € | 1,60 € |
| 50 | 0,10260 € | 5,13 € |
| 100 | 0,07520 € | 7,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,03772 € | 150,88 € |
| 8 000 | 0,03460 € | 276,80 € |
| 12 000 | 0,03354 € | 402,48 € |
| 20 000 | 0,03223 € | 644,60 € |
| 28 000 | 0,03139 € | 878,92 € |
| 40 000 | 0,03058 € | 1 223,20 € |
| 48 000 | 0,03020 € | 1 449,60 € |
| 96 000 | 0,02977 € | 2 857,92 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

