Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE042SB7471KWNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE042SB7471KWNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE042SB7471KWNA01 |
Description | CAP CER 470PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE042SB7471KWNA01 | Taiyo Yuden | 0 | 587-MSASE042SB7471KWNA01TR-ND | 0,03667 € | Parametric Equivalent |
| 0101YC471KAT2A | KYOCERA AVX | 0 | 478-KGM02AR71C471KHTR-ND | 0,01163 € | Parametric Equivalent |
| CC0100KRX7R7BB471 | YAGEO | 5 797 | 13-CC0100KRX7R7BB471CT-ND | 0,08000 € | Parametric Equivalent |
| GRM022R71C471KE14L | Murata Electronics | 27 900 | 490-GRM022R71C471KE14LCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,03667 € | 1 466,80 € |
| Unit Price without VAT: | 0,03667 € |
|---|---|
| Unit Price with VAT: | 0,04400 € |





