
GRM022R71C471KE14L | |
|---|---|
DigiKey Part Number | 490-GRM022R71C471KE14LTR-ND - Tape & Reel (TR) 490-GRM022R71C471KE14LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM022R71C471KE14L |
Description | CAP CER 470PF 16V X7R 01005 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM022R71C471KE14L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01800 € | 0,18 € |
| 50 | 0,01180 € | 0,59 € |
| 100 | 0,01000 € | 1,00 € |
| 500 | 0,00698 € | 3,49 € |
| 1 000 | 0,00606 € | 6,06 € |
| 2 500 | 0,00508 € | 12,70 € |
| 5 000 | 0,00450 € | 22,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | 0,00321 € | 128,40 € |
| 80 000 | 0,00295 € | 236,00 € |
| 120 000 | 0,00282 € | 338,40 € |
| 200 000 | 0,00268 € | 536,00 € |
| 280 000 | 0,00260 € | 728,00 € |
| 400 000 | 0,00252 € | 1 008,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

