
MCAST32NSB7475MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32NSB7475MTNA01TR-ND - Tape & Reel (TR) 587-MCAST32NSB7475MTNA01CT-ND - Cut Tape (CT) 587-MCAST32NSB7475MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32NSB7475MTNA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32NSB7475MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32NSB7475MTCA01 | Taiyo Yuden | 2 000 | 587-MAAST32NSB7475MTCA01CT-ND | 0,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25180 € | 12,59 € |
| 100 | 0,22690 € | 22,69 € |
| 500 | 0,18498 € | 92,49 € |
| 1 000 | 0,17201 € | 172,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16136 € | 322,72 € |
| 4 000 | 0,15258 € | 610,32 € |
| 6 000 | 0,14819 € | 889,14 € |
| 10 000 | 0,14332 € | 1 433,20 € |
| 14 000 | 0,14047 € | 1 966,58 € |
| 20 000 | 0,13773 € | 2 754,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64800 € |

