
MAAST32NSB7475MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAAST32NSB7475MTCA01TR-ND - Tape & Reel (TR) 587-MAAST32NSB7475MTCA01CT-ND - Cut Tape (CT) 587-MAAST32NSB7475MTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAST32NSB7475MTCA01 |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAAST32NSB7475MTCA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,44500 € | 22,25 € |
| 100 | 0,40600 € | 40,60 € |
| 500 | 0,34024 € | 170,12 € |
| 1 000 | 0,31989 € | 319,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30314 € | 606,28 € |
| 4 000 | 0,28935 € | 1 157,40 € |
| 6 000 | 0,28245 € | 1 694,70 € |
| 10 000 | 0,27479 € | 2 747,90 € |
| 14 000 | 0,27031 € | 3 784,34 € |
| 20 000 | 0,26601 € | 5 320,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,06800 € |

