Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
-1,45mm.jpg)
MCASQ21GSB7153MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASQ21GSB7153MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASQ21GSB7153MTNA1J |
Description | CAP CER 0.015UF 250V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±20% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASQ21GSB7153MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBASQ21GSB7153MTNA01 | Taiyo Yuden | 0 | 587-MBASQ21GSB7153MTNA01TR-ND | 0,04618 € | Parametric Equivalent |
| MCASQ21GSB7153MTNA01 | Taiyo Yuden | 0 | 587-MCASQ21GSB7153MTNA01TR-ND | 0,04618 € | Parametric Equivalent |
| MLASQ21GSB7153MTNA01 | Taiyo Yuden | 0 | 587-MLASQ21GSB7153MTNA01TR-ND | 0,03722 € | Parametric Equivalent |
| MMASQ21GSB7153MTNA01 | Taiyo Yuden | 0 | 587-MMASQ21GSB7153MTNA01TR-ND | 0,04618 € | Parametric Equivalent |
| MSASQ21GSB7153MTNA01 | Taiyo Yuden | 0 | 587-MSASQ21GSB7153MTNA01TR-ND | 0,03722 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04618 € | 138,54 € |
| Unit Price without VAT: | 0,04618 € |
|---|---|
| Unit Price with VAT: | 0,05542 € |










