Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASA31LAC7476MTNA1J | |
|---|---|
DigiKey Part Number | 587-MCASA31LAC7476MTNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASA31LAC7476MTNA1J |
Description | CAP CER 47UF 4V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA31LAC7476MTNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMK316AC7476ML-T | Taiyo Yuden | 45 | 587-5402-1-ND | 0,66000 € | Parametric Equivalent |
| MBASA31LAC7476MTNA01 | Taiyo Yuden | 0 | 587-MBASA31LAC7476MTNA01TR-ND | 0,22649 € | Parametric Equivalent |
| MCASA31LAC7476MTNA01 | Taiyo Yuden | 951 | 587-MCASA31LAC7476MTNA01CT-ND | 0,73000 € | Parametric Equivalent |
| MLASA31LAC7476MTNA01 | Taiyo Yuden | 0 | 587-MLASA31LAC7476MTNA01TR-ND | 0,19822 € | Parametric Equivalent |
| MMASA31LAC7476MTNA01 | Taiyo Yuden | 0 | 587-MMASA31LAC7476MTNA01TR-ND | 0,22649 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22649 € | 452,98 € |
| Unit Price without VAT: | 0,22649 € |
|---|---|
| Unit Price with VAT: | 0,27179 € |








