
MCASA31LAC7476MTNA01 | |
|---|---|
DigiKey Part Number | 587-MCASA31LAC7476MTNA01TR-ND - Tape & Reel (TR) 587-MCASA31LAC7476MTNA01CT-ND - Cut Tape (CT) 587-MCASA31LAC7476MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCASA31LAC7476MTNA01 |
Description | CAP CER 47UF 4V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASA31LAC7476MTNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,35720 € | 17,86 € |
| 100 | 0,32440 € | 32,44 € |
| 500 | 0,26902 € | 134,51 € |
| 1 000 | 0,25190 € | 251,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,23782 € | 475,64 € |
| 4 000 | 0,22622 € | 904,88 € |
| 6 000 | 0,22041 € | 1 322,46 € |
| 10 000 | 0,21397 € | 2 139,70 € |
| 14 000 | 0,21021 € | 2 942,94 € |
| 20 000 | 0,20659 € | 4 131,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,87600 € |

