2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU063SCG2R7BFNA01

DigiKey Part Number
587-MBASU063SCG2R7BFNA01TR-ND - Tape & Reel (TR)
587-MBASU063SCG2R7BFNA01CT-ND - Cut Tape (CT)
587-MBASU063SCG2R7BFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU063SCG2R7BFNA01
Description
CAP CER 2.7PF 50V C0G 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCASU063SCG2R7BFNA01Taiyo Yuden28 350587-MCASU063SCG2R7BFNA01CT-ND0,08000 €Parametric Equivalent
CBR02C279B5GACKEMET12 187399-CBR02C279B5GACCT-ND0,16000 €Parametric Equivalent
CC0201BRNPO9BN2R7YAGEO631311-3294-1-ND0,08000 €Parametric Equivalent
CQ0201BRNPO9BN2R7YAGEO98 86913-CQ0201BRNPO9BN2R7CT-ND0,09000 €Parametric Equivalent
GJM0335C1H2R7BB01DMurata Electronics84 183490-17168-1-ND0,08000 €Parametric Equivalent
In-Stock: 14 925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03300 €0,33 €
500,02260 €1,13 €
1000,01940 €1,94 €
5000,01394 €6,97 €
1 0000,01227 €12,27 €
2 5000,01052 €26,30 €
5 0000,00946 €47,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00816 €122,40 €
30 0000,00752 €225,60 €
45 0000,00721 €324,45 €
75 0000,00685 €513,75 €
105 0000,00665 €698,25 €
150 0000,00645 €967,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09600 €