


CQ0201BRNPO9BN2R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO9BN2R7TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO9BN2R7CT-ND - Cut Tape (CT) 13-CQ0201BRNPO9BN2R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO9BN2R7 |
Description | CAP CER 2.7PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03130 € | 3,13 € |
| 500 | 0,02302 € | 11,51 € |
| 1 000 | 0,02047 € | 20,47 € |
| 2 500 | 0,01781 € | 44,52 € |
| 5 000 | 0,01621 € | 81,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01355 € | 203,25 € |
| 30 000 | 0,01263 € | 378,90 € |
| 45 000 | 0,01217 € | 547,65 € |
| 75 000 | 0,01166 € | 874,50 € |
| 105 000 | 0,01136 € | 1 192,80 € |
| 150 000 | 0,01108 € | 1 662,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

