Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBASG31LBB5106KTNA01 | |
|---|---|
DigiKey Part Number | 587-MBASG31LBB5106KTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBASG31LBB5106KTNA01 |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBASG31LBB5106KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASG31LBB5106KTNA01 | Taiyo Yuden | 300 | 587-MCASG31LBB5106KTNA01CT-ND | 0,48000 € | Parametric Equivalent |
| MCASG31LBB5106KTNA1J | Taiyo Yuden | 0 | 587-MCASG31LBB5106KTNA1JTR-ND | 0,13481 € | Parametric Equivalent |
| MMASG31LBB5106KTNA01 | Taiyo Yuden | 0 | 587-MMASG31LBB5106KTNA01TR-ND | 0,13481 € | Parametric Equivalent |
| C3216X5R1V106K160AB | TDK | 365 | 445-14694-1-ND | 0,53000 € | Parametric Equivalent |
| GRT31CR6YA106KE01K | Murata Electronics | 7 087 | 490-GRT31CR6YA106KE01KCT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,13481 € | 269,62 € |
| Unit Price without VAT: | 0,13481 € |
|---|---|
| Unit Price with VAT: | 0,16177 € |






