Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASQ31LSB7104KTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASQ31LSB7104KTCA01TR-ND - Tape & Reel (TR) 587-MAASQ31LSB7104KTCA01CT-ND - Cut Tape (CT) 587-MAASQ31LSB7104KTCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASQ31LSB7104KTCA01 |
Description | CAP CER 0.1UF 250V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASQ31LSB7104KTNA01 | Taiyo Yuden | 429 | 587-MCASQ31LSB7104KTNA01CT-ND | 0,33000 € | Parametric Equivalent |
| MCJCQ31LBB7104KTPA01 | Taiyo Yuden | 1 750 | 587-MCJCQ31LBB7104KTPA01CT-ND | 0,52000 € | Parametric Equivalent |
| QMK316B7104KLHT | Taiyo Yuden | 0 | 587-5205-1-ND | 0,33000 € | Parametric Equivalent |
| AC1206KKX7RYBB104 | YAGEO | 3 870 | 13-AC1206KKX7RYBB104CT-ND | 0,24000 € | Parametric Equivalent |
| AS1206KKX7RYBB104 | YAGEO | 5 208 | 311-4585-1-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21100 € | 2,11 € |
| 50 | 0,15620 € | 7,81 € |
| 100 | 0,13930 € | 13,93 € |
| 500 | 0,11078 € | 55,39 € |
| 1 000 | 0,10199 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09476 € | 189,52 € |
| 4 000 | 0,08881 € | 355,24 € |
| 6 000 | 0,08584 € | 515,04 € |
| 10 000 | 0,08253 € | 825,30 € |
| 14 000 | 0,08061 € | 1 128,54 € |
| 20 000 | 0,07875 € | 1 575,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,42000 € |








