MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD4040KKL150M | |
|---|---|
DigiKey Part Number | 587-LSXBD4040KKL150MTR-ND - Tape & Reel (TR) 587-LSXBD4040KKL150MCT-ND - Cut Tape (CT) 587-LSXBD4040KKL150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD4040KKL150M |
Description | FIXED IND 15UH 510MA 510 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 510 mA 510mOhm Nonstandard |
Category | Current - Saturation (Isat) 470mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 510mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 24MHz |
Part Status Obsolete | Operating Temperature -25°C ~ 120°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXND4040KKL150MDG | Taiyo Yuden | 0 | 587-LBXND4040KKL150MDGTR-ND | 0,11897 € | MFR Recommended |
| LCXND4040KKL150MDG | Taiyo Yuden | 0 | 587-LCXND4040KKL150MDGCT-ND | 0,28000 € | MFR Recommended |
| LMXND4040KKL150MDG | Taiyo Yuden | 0 | 587-LMXND4040KKL150MDGTR-ND | 0,11897 € | MFR Recommended |
| LSXND4040KKL150MDG | Taiyo Yuden | 3 235 | 587-LSXND4040KKL150MDGCT-ND | 0,23000 € | MFR Recommended |




