
LCXND4040KKL150MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040KKL150MDGTR-ND - Tape & Reel (TR) 587-LCXND4040KKL150MDGCT-ND - Cut Tape (CT) 587-LCXND4040KKL150MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040KKL150MDG |
Description | FIXED IND 15UH 600MA 430 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 600 mA 430mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 430mOhm |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 540mA | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,19020 € | 19,02 € |
| 1 000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,13644 € | 682,20 € |
| 10 000 | 0,12867 € | 1 286,70 € |
| 15 000 | 0,12433 € | 1 864,95 € |
| 25 000 | 0,11908 € | 2 977,00 € |
| 35 000 | 0,11575 € | 4 051,25 € |
| 50 000 | 0,11233 € | 5 616,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

