Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LMK325AC6107MM-P | |
|---|---|
DigiKey Part Number | 587-5920-2-ND - Tape & Reel (TR) 587-5920-1-ND - Cut Tape (CT) 587-5920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325AC6107MM-P |
Description | CAP CER 100UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325AC6107MM-P Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL32MAC6107MPNA01 | Taiyo Yuden | 0 | 587-MLASL32MAC6107MPNA01TR-ND | 0,70578 € | Parametric Equivalent |
| MSASL32MAC6107MPNA01 | Taiyo Yuden | 1 340 | 587-MSASL32MAC6107MPNA01CT-ND | 1,78000 € | Parametric Equivalent |
| C3225X6S1A107M250AC | TDK | 4 900 | 445-C3225X6S1A107M250ACCT-ND | 1,50000 € | Parametric Equivalent |
| GMC32X6S107M10NT | Cal-Chip Electronics, Inc. | 1 988 | 4713-GMC32X6S107M10NTCT-ND | 1,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,96820 € | 48,41 € |
| 100 | 0,89760 € | 89,76 € |
| 500 | 0,77804 € | 389,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74107 € | 741,07 € |
| 2 000 | 0,71062 € | 1 421,24 € |
| 3 000 | 0,69536 € | 2 086,08 € |
| 5 000 | 0,67845 € | 3 392,25 € |
| 7 000 | 0,66856 € | 4 679,92 € |
| 10 000 | 0,65905 € | 6 590,50 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,13600 € |





