
C3225X6S1A107M250AC | |
|---|---|
DigiKey Part Number | 445-C3225X6S1A107M250ACTR-ND - Tape & Reel (TR) 445-C3225X6S1A107M250ACCT-ND - Cut Tape (CT) 445-C3225X6S1A107M250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1A107M250AC |
Description | CAP CER 100UF 10V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1A107M250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,00000 € | 10,00 € |
| 50 | 0,80180 € | 40,09 € |
| 100 | 0,74050 € | 74,05 € |
| 500 | 0,63694 € | 318,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,58760 € | 587,60 € |
| 2 000 | 0,56197 € | 1 123,94 € |
| 3 000 | 0,54913 € | 1 647,39 € |
| 5 000 | 0,53489 € | 2 674,45 € |
| 7 000 | 0,52657 € | 3 685,99 € |
| 10 000 | 0,51856 € | 5 185,60 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,80000 € |

