Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



LMK316B7106KL-T | |
|---|---|
DigiKey Part Number | 587-1333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK316B7106KL-T |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7106KL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316B7106KL-TD | Taiyo Yuden | 213 256 | 587-2395-1-ND | 0,31000 € | Upgrade |
| GMK316AB7106KL-TR | Taiyo Yuden | 0 | 587-3007-1-ND | 0,40000 € | Upgrade |
| TMK316B7106KL-TD | Taiyo Yuden | 1 093 978 | 587-2399-1-ND | 0,25000 € | Upgrade |
| 1206ZC106KAT2A | KYOCERA AVX | 14 658 | 478-KGM31HR71A106KUCT-ND | 0,36000 € | Direct |
| C1206C106K8RACTU | KEMET | 108 312 | 399-C1206C106K8RACTUCT-ND | 0,54000 € | Direct |








