
CL31B106KPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1311-2-ND - Tape & Reel (TR) 1276-1311-1-ND - Cut Tape (CT) 1276-1311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KPHNNNE |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KPHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,05208 € | 26,04 € |
| 1 000 | 0,04718 € | 47,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04315 € | 86,30 € |
| 4 000 | 0,03983 € | 159,32 € |
| 6 000 | 0,03817 € | 229,02 € |
| 10 000 | 0,03633 € | 363,30 € |
| 14 000 | 0,03525 € | 493,50 € |
| 20 000 | 0,03422 € | 684,40 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22800 € |

