Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade



LMK212BJ225MD-T | |
|---|---|
DigiKey Part Number | LMK212BJ225MD-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMK212BJ225MD-T |
Description | CAP CER 2.2UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212BJ225MD-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ225KD-T | Taiyo Yuden | 9 531 | 587-2981-1-ND | 0,16000 € | Upgrade |
| EMK212BJ225KD-T | Taiyo Yuden | 0 | EMK212BJ225KD-T-ND | 0,04255 € | Upgrade |
| EMK212BJ225MD-T | Taiyo Yuden | 0 | EMK212BJ225MD-T-ND | 0,04255 € | Upgrade |
| LMK212BJ225KD-T | Taiyo Yuden | 0 | 587-1296-1-ND | 0,15000 € | Upgrade |
| TMK212BJ225KD-T | Taiyo Yuden | 10 899 | 587-2398-1-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,02894 € | 115,76 € |
| Unit Price without VAT: | 0,02894 € |
|---|---|
| Unit Price with VAT: | 0,03473 € |







