
0805YD225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51C225MUTR-ND - Tape & Reel (TR) 478-KGM21AR51C225MUCT-ND - Cut Tape (CT) 478-KGM21AR51C225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YD225MAT2A |
Description | CAP CER 2.2UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YD225MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14280 € | 7,14 € |
| 100 | 0,12710 € | 12,71 € |
| 500 | 0,10064 € | 50,32 € |
| 1 000 | 0,09249 € | 92,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05597 € | 167,91 € |
| 6 000 | 0,05227 € | 313,62 € |
| 9 000 | 0,05042 € | 453,78 € |
| 15 000 | 0,04837 € | 725,55 € |
| 21 000 | 0,04717 € | 990,57 € |
| 30 000 | 0,04601 € | 1 380,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

