
LB2518T330M | |
|---|---|
DigiKey Part Number | 587-6331-2-ND - Tape & Reel (TR) 587-6331-1-ND - Cut Tape (CT) 587-6331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LB2518T330M |
Description | FIXED IND 33UH 95MA 700 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Semi-Shielded Drum Core, Wirewound Inductor 95 mA 700mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LB2518T330M Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 700mOhm |
Series | Frequency - Self Resonant 15MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -25°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1007 (2518 Metric) |
Inductance | Supplier Device Package 1007 (2518 Metric) |
Tolerance ±20% | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSQBA251818T330M | Taiyo Yuden | 1 888 | 587-LSQBA251818T330MCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07500 € | 0,75 € |
| 100 | 0,06170 € | 6,17 € |
| 1 000 | 0,05076 € | 50,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04786 € | 95,72 € |
| 4 000 | 0,04512 € | 180,48 € |
| 6 000 | 0,04359 € | 261,54 € |
| 10 000 | 0,04174 € | 417,40 € |
| 14 000 | 0,04057 € | 567,98 € |
| 20 000 | 0,03936 € | 787,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10800 € |

