33 µH Semi-Shielded Wirewound Inductor 95 mA 700mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQBA251818T330M

DigiKey Part Number
587-LSQBA251818T330MTR-ND - Tape & Reel (TR)
587-LSQBA251818T330MCT-ND - Cut Tape (CT)
587-LSQBA251818T330MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSQBA251818T330M
Description
FIXED IND 33UH 95MA 700 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Semi-Shielded Wirewound Inductor 95 mA 700mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LSQBA251818T330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
700mOhm
Mfr
Frequency - Self Resonant
15MHz
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
2.52 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Wirewound
Package / Case
1007 (2518 Metric)
Material - Core
Supplier Device Package
1007
Inductance
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Base Product Number
Shielding
Semi-Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 888
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07500 €0,75 €
1000,06170 €6,17 €
1 0000,05076 €50,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,04786 €95,72 €
4 0000,04512 €180,48 €
6 0000,04359 €261,54 €
10 0000,04174 €417,40 €
14 0000,04057 €567,98 €
20 0000,03936 €787,20 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €