Parametric Equivalent

F5QG881M5P2KG-J | |
|---|---|
DigiKey Part Number | 587-3340-2-ND - Tape & Reel (TR) 587-3340-1-ND - Cut Tape (CT) 587-3340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QG881M5P2KG-J |
Description | FILTER SAW 881.5MHZ 5-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 881.5MHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.5dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.5dB |
Manufacturer Taiyo Yuden | Applications Cellular, WCDMA |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.020" (0.50mm) |
Frequency - Center 881.5MHz | Size / Dimension 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Bandwidth 25MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSF-881.500-25000-1109-TR-NS3 | Raltron Electronics | 44 | 2151-RSF-881.500-25000-1109-TR-NS3CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,17668 € | 883,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


