
CBC2518T1R5M | |
|---|---|
DigiKey Part Number | 587-CBC2518T1R5MTR-ND - Tape & Reel (TR) 587-CBC2518T1R5MCT-ND - Cut Tape (CT) 587-CBC2518T1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC2518T1R5M |
Description | FIXED IND 1.5UH 1.19A 143 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.19 A 143mOhm Max 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC2518T1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1007 (2518 Metric) | |
Supplier Device Package | 1007 (2518 Metric) | |
Size / Dimension | 0.098" L x 0.071" W (2.50mm x 1.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07970 € | 7,97 € |
| 1 000 | 0,06556 € | 65,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,06181 € | 123,62 € |
| 4 000 | 0,05828 € | 233,12 € |
| 6 000 | 0,05631 € | 337,86 € |
| 10 000 | 0,05392 € | 539,20 € |
| 14 000 | 0,05241 € | 733,74 € |
| 20 000 | 0,05085 € | 1 017,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14400 € |

