1.19 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 946 In Stock | 1 : 0,73000 € Cut Tape (CT) 500 : 0,36732 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.19 A | 1A | Shielded | 110mOhm Max | 11.26 @ 2.52MHz | 34MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
2 258 In Stock | 1 : 0,97000 € Cut Tape (CT) 600 : 0,48213 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1.19 A | 1.51A | Shielded | 384mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.236" (6.00mm) | |||
7 846 In Stock | 1 : 1,31000 € Cut Tape (CT) 500 : 0,75466 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.19 A | 1A | Shielded | 110mOhm Max | - | 40MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1919 (4848 Metric) | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
2 000 In Stock | 1 : 0,16000 € Cut Tape (CT) 2 000 : 0,07108 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.19 A | 950mA | Unshielded | 143mOhm Max | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
1 500 In Stock | 1 : 1,22000 € Cut Tape (CT) 1 500 : 0,87209 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 47 µH | ±20% | 1.19 A | 1.2A | Shielded | 348mOhm Max | - | 10MHz | AEC-Q200 | -50°C ~ 150°C | 100 kHz | - | Surface Mount | 2020 (5050 Metric) | 2020 | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
12 293 In Stock | 1 : 1,24000 € Cut Tape (CT) 1 000 : 0,57956 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1.19 A | 850mA | Shielded | 140mOhm Max | - | - | AEC-Q200 | -40°C ~ 150°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.118" W (4.50mm x 3.00mm) | 0.079" (2.00mm) | |||
614 In Stock | 1 : 1,51000 € Cut Tape (CT) 2 000 : 0,65106 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 15 µH | ±20% | 1.19 A | 980mA | Shielded | 480mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.059" (1.50mm) | |||
1 448 In Stock | 1 : 1,62000 € Cut Tape (CT) 1 500 : 1,03097 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.19 A | 1.4A | Unshielded | 200mOhm Max | - | 15MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 5848 | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
800 In Stock | 1 : 1,62000 € Cut Tape (CT) 1 500 : 1,03097 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.19 A | 1.4A | Unshielded | 200mOhm Max | - | 15MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
1 239 In Stock | 1 : 2,11000 € Cut Tape (CT) 500 : 1,47478 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±10% | 1.19 A | 1.49A | Unshielded | 220mOhm Max | - | 9MHz | - | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
250 In Stock | 1 : 2,11000 € Cut Tape (CT) 500 : 1,47478 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 1.19 A | 1.49A | Unshielded | 220mOhm Max | - | 8MHz | AEC-Q200 | -40°C ~ 125°C | 10 kHz | - | Surface Mount | Nonstandard | 1054 | 0.394" L x 0.354" W (10.00mm x 9.00mm) | 0.232" (5.90mm) | |||
370 In Stock | 1 : 3,65000 € Cut Tape (CT) 500 : 1,83406 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 1.19 A | 1.29A | Shielded | 147mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
690 In Stock | 1 : 1,56000 € Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.19 A | 780mA | Shielded | 260mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.126" W (4.00mm x 3.20mm) | 0.059" (1.50mm) | |||
409 In Stock | 1 : 0,52000 € Cut Tape (CT) 2 000 : 0,27631 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.5 µH | ±20% | 1.19 A | 1.6A | Shielded | 145mOhm | - | 130MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | SMD | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : 4,62000 € Cut Tape (CT) 800 : 2,21981 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Molded | Phenolic | 3.3 µH | ±10% | 1.19 A | - | Unshielded | 305mOhm Max | 60 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Through Hole | Axial | - | 0.280" Dia x 0.900" L (7.11mm x 22.86mm) | - | |||
0 In Stock Check Lead Time | 2 000 : 0,06977 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.19 A | 950mA | Unshielded | 143mOhm Max | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,06977 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 1.5 µH | ±20% | 1.19 A | 950mA | Unshielded | 110mOhm | - | 80MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 4 000 : 0,33043 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | - | 8.2 µH | ±20% | 1.19 A | 1A | Unshielded | 288Ohm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.181" L x 0.181" W (4.60mm x 4.60mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 50 400 : 0,34538 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 123 µH | ±10% | 1.19 A | 1.35A | Unshielded | 216mOhm Max | - | 3MHz | - | -40°C ~ 125°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 1 200 : 0,34800 € Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 39 µH | ±10% | 1.19 A | - | Unshielded | 160mOhm Max | - | - | - | -55°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder (Open) | - | 0.315" Dia (8.00mm) | 0.315" (8.00mm) | |||
0 In Stock | 2 000 : 0,37549 € Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | - | - | 12 µH | ±20% | 1.19 A | - | Unshielded | 180mOhm Max | - | - | - | -40°C ~ 100°C | 2.52 MHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.244" W (6.60mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 500 : 0,41258 € Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 1.19 A | 630mA | Shielded | 168mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.252" L x 0.244" W (6.40mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 500 : 0,41258 € Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±30% | 1.19 A | 630mA | Shielded | 168mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.252" L x 0.244" W (6.40mm x 6.20mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,68198 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±30% | 1.19 A | 1A | Shielded | 110mOhm Max | 11.26 @ 2.52MHz | 34MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 2 000 : 0,85658 € Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 34.4 µH | ±30% | 1.19 A | 700mA | Shielded | 212mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) |