Similar

UGA15120 C0G | |
|---|---|
DigiKey Part Number | UGA15120C0G-ND |
Manufacturer | |
Manufacturer Product Number | UGA15120 C0G |
Description | DIODE STANDARD 1200V 15A TO220AC |
Customer Reference | |
Detailed Description | Diode 1200 V 15A Through Hole TO-220AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 5 µA @ 1200 V |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-220AC |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.9 V @ 15 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSEI20-12A | IXYS | 3 822 | DSEI20-12A-ND | 5,79000 € | Similar |


